73420-5190

Heilind Number:MOL73420-5190
Manufacturer:Molex
Manufacturer Number:73420-5190
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP-MAX Plug, Straight, Smooth Bore, Panel Mount, Threaded, 5.00mm Length, Tri-Metal Plating, One Piece Per Bag, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5190
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Style:PCB
Part Aliases:0734205190
SKU:MOL73420-5190

Detailed Description

Enhance your RF connectivity with our SMP-MAX series 73420 plug, designed for seamless integration via through-hole mount. Engineered for high performance, this subminiature connector ensures reliable transmission at frequencies up to 6 GHz, with a 50 Ω impedance for optimal signal integrity. Its straight orientation and PCB style make it perfect for a variety of applications, while its RoHS compliance underscores our commitment to sustainability. Each connector is meticulously packaged in a convenient bag for easy handling. Elevate your RF coaxial setup with this essential component.