73420-5191

Heilind Number:MOL73420-5191
Manufacturer:Molex
Manufacturer Number:73420-5191
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide to Threaded Board, 5.00mm Length, Tri-M Plating, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5191
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734205191
SKU:MOL73420-5191

Detailed Description

Experience exceptional RF connectivity with our SMP-MAX Straight Plug Through Hole Connector. Designed for high-performance applications, this subminiature connector boasts an impressive operating frequency of 6 GHz and an impedance of 50 Ω, ensuring reliable signal transmission. Perfect for PCB installations, it features a tray packaging for easy handling. RoHS compliant and meticulously crafted, it guarantees quality and durability for your RF coaxial needs. Elevate your connectivity game with this essential component from our 73420 series.