73420-5192

Heilind Number:MOL73420-5192
Manufacturer:Molex
Manufacturer Number:73420-5192
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide to Threaded Board, 5.00mm Length, Gold Plating, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5192
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734205192
SKU:MOL73420-5192

Detailed Description

Introducing our SMP-MAX Straight Subminiature Through Hole Connector, designed for seamless integration on PCBs. With an impedance of 50 Ω and operating frequency of up to 6 GHz, it ensures reliable high-speed data transmission. This RF Coaxial Connector is essential for a wide range of applications, from telecommunications to aerospace. RoHS compliant and packaged in convenient bags, it's a must-have component for your connectivity needs. Trust in its quality and performance, as part of our extensive line of RF Coaxial Connectors and Accessories.