73420-5200

Heilind Number:MOL73420-5200
Manufacturer:Molex
Manufacturer Number:73420-5200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide to Threaded Board, Straight, Bulkhead, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5200
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Bulkhead
Part Aliases:0734205200
SKU:MOL73420-5200

Detailed Description

Enhance your RF connectivity with our SMP-MAX Straight Through Hole Connector, ideal for high-performance applications up to 6 GHz. Designed for seamless integration, this subminiature component boasts a 50 Ω impedance and ensures reliable signal transmission. With panel-mount capabilities, it offers versatility in installation, while its bulkhead mounting method guarantees secure attachment. Crafted for durability and compliance with RoHS standards, this connector is a must-have for professionals in the field of RF coaxial technology. Elevate your projects with the precision and quality of SMP-MAX.