73420-5201

Heilind Number:MOL73420-5201
Manufacturer:Molex
Manufacturer Number:73420-5201
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide to Threaded Board, Straight, Bulkhead, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5201
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Bulkhead
Part Aliases:0734205201
SKU:MOL73420-5201

Detailed Description

Introducing our SMP-MAX RF Coaxial Connector, designed for high-performance applications in the 6 GHz operating frequency range. Offering a straight orientation with plug mount-through hole configuration, this connector ensures secure and reliable connectivity. With a 50 Ω impedance, it is ideal for demanding RF signal transmission requirements. Featuring bulkhead panel mount capability, installation is convenient and efficient. Compliant with RoHS standards, it upholds environmental responsibility. Trust in the quality and precision of this connector for seamless integration in your RF systems.