73420-5210

Heilind Number:MOL73420-5210
Manufacturer:Molex
Manufacturer Number:73420-5210
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Straight, Surface Mount, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5210
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734205210
SKU:MOL73420-5210

Detailed Description

Introducing our SMP-MAX RF Coaxial Connector, part of our high-performance 73420 series. Designed for surface mount applications, this subminiature connector features a straight orientation and 50 Ω impedance, making it ideal for efficient signal transmission up to 6 GHz. With no keying required, installation is hassle-free. Packaged in a convenient bag, it's perfect for a variety of RF coaxial connections in industrial and commercial settings. Engineered for durability and reliability, this connector is fully compliant with RoHS regulations. Experience seamless connectivity with our SMP-MAX Connector.