73420-5211

Heilind Number:MOL73420-5211
Manufacturer:Molex
Manufacturer Number:73420-5211
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Straight, Surface Mount, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5211
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Voltage:330 V AC/DC
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734205211
SKU:MOL73420-5211

Detailed Description

Introducing our SMP-MAX Connector, part of the high-performance 73420 series. This subminiature connector, designed for surface mount applications, boasts a voltage rating of 330 V AC/DC and an impedance of 50 Ω, making it ideal for demanding RF environments. With a straight orientation and operating frequency up to 6 GHz, it ensures reliable signal transmission. The SMP-MAX features a PCB-style mount and comes in tray packaging for convenience. Compliant with RoHS regulations, it is a versatile and eco-friendly solution for your RF coaxial connectivity needs.