73420-5212

Heilind Number:MOL73420-5212
Manufacturer:Molex
Manufacturer Number:73420-5212
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide on PCB, Straight, Surface Mount, Tape and Reel, with Cap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5212
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Surface Mount
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Style:PCB
Part Aliases:0734205212
SKU:MOL73420-5212

Detailed Description

Introducing our SMP-MAX Surface Mount RF Coaxial Connector, part of the high-performance 73420 series. Designed for seamless integration onto PCBs, this straight orientation connector ensures reliable signal transmission with its 50 Ω impedance, making it ideal for applications up to 6 GHz. Featuring a subminiature size, it offers space-saving benefits without compromising on connectivity. RoHS compliant and delivered in embossed tape on reel packaging, it guarantees easy handling and storage. Upgrade your RF systems with this essential component, known for its durability and precision engineering.