73420-5360

Heilind Number:MOL73420-5360
Manufacturer:Molex
Manufacturer Number:73420-5360
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to Jack Bullet, 17.90mm Length, Tri-M Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5360
Series:73420 - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734205360
SKU:MOL73420-5360

Detailed Description

Introducing our SMP-MAX RF Coaxial Connector, designed for high-performance applications with an operating frequency of up to 6 GHz. Featuring a straight orientation and 50 Ω impedance, this connector ensures optimal signal integrity. Perfect for demanding environments, it is RoHS compliant and offers reliable connectivity. The jack/jack configuration, subminiature size, and tray packaging make it convenient for installation. Trust in the quality and efficiency of our SMP-MAX connector for seamless RF connections in various systems.