73420-5361

Heilind Number:MOL73420-5361
Manufacturer:Molex
Manufacturer Number:73420-5361
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to Jack Bullet, 11.35mm Length, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5361
Series:73420 - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734205361
SKU:MOL73420-5361

Detailed Description

Explore seamless RF connectivity with our SMP-MAX Straight Subminiature Coaxial Connector. Designed for optimal performance up to 6 GHz, this connector boasts a 50 Ω impedance, ensuring reliable signal transmission. Crafted with precision, it features a Jack/Jack gender configuration with no keying for versatile use. Each connector is meticulously packaged in a tray for convenience. Whether you're in the field of telecommunications, aerospace, or beyond, trust in the quality and durability of our RF Coaxial Connector for your connectivity needs. Stay ahead in the digital age with seamless RF solutions.