73420-5362

Heilind Number:MOL73420-5362
Manufacturer:Molex
Manufacturer Number:73420-5362
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to Jack Bullet, 49.15mm Length, Gold Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5362
Series:73420 - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734205362
SKU:MOL73420-5362

Detailed Description

Enhance your RF connectivity with our SMP-MAX straight jack-to-jack connector, designed for seamless integration in high-frequency applications. Operating efficiently at up to 6 GHz, this subminiature connector ensures optimal signal transmission with its 50 Ω impedance. Crafted for reliability, it features a durable construction that meets industry standards. Ideal for a wide range of RF coaxial setups, this connector is a must-have for professionals in the field. Upgrade your system today and experience enhanced performance with every connection.