73420-5364

Heilind Number:MOL73420-5364
Manufacturer:Molex
Manufacturer Number:73420-5364
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Jack to Jack Bullet, 11.35mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5364
Series:73420 - SMP-MAX
Gender:Jack/Jack
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Part Aliases:0734205364
SKU:MOL73420-5364

Detailed Description

Enhance your RF connectivity with our SMP-MAX straight jack-to-jack connector, ideal for seamless signal transmission. Designed for optimal performance, this subminiature connector boasts an impedance of 50 Ω and can operate efficiently at frequencies up to 6 GHz. Its durable construction ensures reliability in demanding applications, while its tray packaging facilitates convenient handling. Perfect for use in RF coaxial systems, this connector guarantees high-quality, low-loss connections. Upgrade your setup today with this essential component.