73420-5390

Heilind Number:MOL73420-5390
Manufacturer:Molex
Manufacturer Number:73420-5390
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, Signal SMT, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5390
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Style:PCB
Part Aliases:0734205390
SKU:MOL73420-5390

Detailed Description

Enhance your RF connectivity with our SMP-MAX series through-hole connectors, designed for seamless integration into PCB setups. Operating at an impressive frequency of 6 GHz with a 50 Ω impedance, these subminiature connectors offer optimal performance in high-speed data transmission applications. Featuring a straight orientation and convenient plug mount type, they ensure a secure and reliable connection. With RoHS compliance and meticulous attention to quality, you can trust in the durability and efficiency of these connectors for your projects. Elevate your RF coaxial setups with the perfect blend of functionality and convenience.