73420-5392

Heilind Number:MOL73420-5392
Manufacturer:Molex
Manufacturer Number:73420-5392
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, Signal SMT, Tape and Reel with Cap

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5392
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205392
SKU:MOL73420-5392

Detailed Description

Introducing our straight SMP-MAX RF connector, designed for convenient through-hole mounting in electronic devices. With a compact subminiature size and high-frequency capabilities of up to 6 GHz, it offers reliable performance for demanding RF applications. The 50 Ω impedance ensures efficient signal transmission, while its lead-free process capability and maximum solder process temperature of 260°C make it environmentally friendly and easy to integrate into production processes. This connector, compatible with embossed tape on reel packaging, is ideal for automated assembly. Trust in its durability, with a maximum of 2 cycles at the highest process temperature, guaranteeing long-lasting connectivity. With RoHS compliance and a sleek PCB style, it is a versatile choice for various industries requiring high-quality RF coaxial connectors.