73420-5393

Heilind Number:MOL73420-5393
Manufacturer:Molex
Manufacturer Number:73420-5393
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, PCB Through Hole, Signal SMT, Tape and Reel with Kapton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5393
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205393
SKU:MOL73420-5393

Detailed Description

Enhance your RF connectivity with our SMP-MAX Straight Subminiature Coaxial Connector, designed for high-performance applications up to 6 GHz. Featuring a Through Hole mount type and 50 Ω impedance, this connector ensures reliable signal transmission. With a maximum solder process temperature of 260 °C and lead-free process capability, it offers durability and environmental compliance. Packaged in Embossed Tape on Reel for convenient handling, it is ideal for PCB installations. Trust in its quality construction for seamless integration in your projects.