73420-5440

Heilind Number:MOL73420-5440
Manufacturer:Molex
Manufacturer Number:73420-5440
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, Screw in Body, 0.05µm Gold (Au) Flash Plating, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5440
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Thread-In
Part Aliases:0734205440
SKU:MOL73420-5440

Detailed Description

Introducing our latest addition to the SMP-MAX series, a high-performance straight plug connector designed for seamless RF signal transmission. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, this subminiature connector ensures reliable connectivity in demanding applications. Featuring a convenient thread-in panel mount design, it offers easy installation for efficient workflow. ROHS compliant and meticulously crafted for quality assurance, this connector is a vital component for professionals in the RF communication industry. Trust in its superior performance and durability for your connectivity needs.