| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5441 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Thread-In |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Part Aliases: | 0734205441 |
| SKU: | MOL73420-5441 |
73420-5441
| Heilind Number: | MOL73420-5441 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5441 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug Detent, Straight, Screw in Body, 0.05µm Gold (Au) Flash Plating, Tray
More >>Specifications
Detailed Description
Introducing our SMP-MAX Subminiature Straight Plug Connector, a high-performance solution for your RF coaxial connectivity needs. Operating at up to 6 GHz with an impedance of 50 Ω, this connector is designed for seamless signal transmission in demanding environments. Featuring a panel-mount design with thread-in installation, it ensures secure and reliable connectivity. With a maximum solder process temperature of 260°C and lead-free process capability, it meets stringent industry standards for quality and reliability. Suitable for a wide range of applications, this connector is a versatile choice for professionals in the field.

