| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5442 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Bag |
| Panel Mount: | Yes |
| Panel Mount Method: | Thread-In |
| Part Aliases: | 0734205442 |
| SKU: | MOL73420-5442 |
73420-5442
| Heilind Number: | MOL73420-5442 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5442 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug Detent, Straight, Screw in Body, Tri-M Plating, One Piece Per Bag
More >>Specifications
Detailed Description
Introducing our SMP-MAX Subminiature Straight Plug Connector, a high-performance solution for RF connectivity. Operating at 6 GHz with a 50 Ω impedance, this connector is designed for optimal signal integrity in demanding applications. Featuring a secure thread-in panel mount, it ensures reliable and stable connections. RoHS compliant and meticulously engineered, it meets the highest standards of quality and performance. Perfect for use in a variety of RF Coaxial applications, this connector is a must-have for professionals in the field.

