73420-5443

Heilind Number:MOL73420-5443
Manufacturer:Molex
Manufacturer Number:73420-5443
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, Screw in Body, Tri-M Plating, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5443
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Thread-In
Part Aliases:0734205443
SKU:MOL73420-5443

Detailed Description

Introducing a high-performance straight SMP-MAX plug connector, designed for seamless RF signal transmission in demanding applications. With a subminiature size and a 50 Ω impedance, this connector is optimized for operating frequencies up to 6 GHz, ensuring reliable performance in high-speed data and telecommunications systems. Featuring a convenient thread-in panel mount, installation is quick and secure. RoHS compliant and meticulously engineered, it is a key component for maintaining signal integrity in RF coaxial setups. Trust in its quality for your connectivity needs.