73420-5444

Heilind Number:MOL73420-5444
Manufacturer:Molex
Manufacturer Number:73420-5444
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent, Straight, Screw in Body, 0.203µm Gold (Au) Plating, One Piece Per Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5444
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Bag
Panel Mount:Yes
Panel Mount Method:Thread-In
Part Aliases:0734205444
SKU:MOL73420-5444

Detailed Description

Introducing the SMP-MAX Straight Plug Connector, a high-performance solution for your RF coaxial connectivity needs. Designed for seamless integration into your setup, this subminiature connector boasts a 50 Ω impedance and operates at frequencies up to 6 GHz, ensuring reliable signal transmission. With its panel mount feature, installation is a breeze, and the thread-in method guarantees secure attachment. Whether you're in the field of telecommunications, aerospace, or beyond, trust in the SMP-MAX for efficient and durable RF connections. Compliant with RoHS standards, this connector is not only technologically advanced but also environmentally friendly. Elevate your connectivity experience with the SMP-MAX Straight Plug Connector.