| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73420-5445 |
| Series: | 73420 - SMP-MAX |
| Gender: | Plug |
| Connector Size: | Subminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | SMP-MAX |
| Keying: | No |
| Packaging: | Tray |
| Panel Mount: | Yes |
| Panel Mount Method: | Thread-In |
| Part Aliases: | 0734205445 |
| SKU: | MOL73420-5445 |
73420-5445
| Heilind Number: | MOL73420-5445 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73420-5445 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
50 Ohms, SMP-MAX Plug Detent, Straight, Screw in Body, 0.203µm Gold (Au) Plating, Tray
More >>Specifications
Detailed Description
Introducing our SMP-MAX straight plug connector, designed for seamless RF connectivity in high-frequency applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this subminiature connector ensures reliable signal transmission. Featuring a convenient thread-in panel mount design, it offers easy installation on various electronic devices. RoHS compliant and meticulously crafted for optimal performance, it is a versatile solution for RF coaxial connections in a wide range of industries. Trust in our quality connectors for efficient and secure signal transmission in your applications.

