73420-5450

Heilind Number:MOL73420-5450
Manufacturer:Molex
Manufacturer Number:73420-5450
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent Screw in Receptacle, 28.00mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5450
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Thread-In
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Part Aliases:0734205450
SKU:MOL73420-5450

Detailed Description

The SMP-MAX series offers high-performance straight plug connectors for RF applications, featuring a subminiature size and a 50 Ω impedance. With an operating frequency of up to 6 GHz, these connectors are ideal for demanding signal transmission tasks. Designed for panel mounting with a convenient thread-in method, they ensure secure and reliable connections. With a maximum solder process temperature of 260 °C and lead-free process capability, they are suitable for environmentally conscious manufacturing practices. The SMP-MAX connectors are a dependable choice for professionals in the RF industry, offering excellent durability and performance.