73420-5451

Heilind Number:MOL73420-5451
Manufacturer:Molex
Manufacturer Number:73420-5451
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Detent Screw in Receptacle, 22.50mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5451
Series:73420 - SMP-MAX
Gender:Plug
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Panel Mount:Yes
Panel Mount Method:Thread-In
Part Aliases:0734205451
SKU:MOL73420-5451

Detailed Description

Introducing our SMP-MAX RF Coaxial Connector, a high-performance solution designed for seamless signal transmission. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, this connector guarantees reliable performance in demanding environments. Its straight orientation and subminiature size make it ideal for space-constrained applications, while the convenient panel mount feature with thread-in method ensures easy installation. Crafted with precision and durability in mind, it complies with RoHS standards, meeting the requirements of environmentally-conscious projects. Whether you're a professional in the field or an enthusiast looking to enhance your setup, this connector is a must-have for seamless connectivity. Upgrade to the SMP-MAX and experience unparalleled RF transmission quality.