73420-5460

Heilind Number:MOL73420-5460
Manufacturer:Molex
Manufacturer Number:73420-5460
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug Slide to Threaded Board, 22.50mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5460
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734205460
SKU:MOL73420-5460

Detailed Description

Introducing our straight SMP-MAX connector, designed for seamless through-hole mounting in PCB applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, this subminiature connector ensures reliable signal transmission in high-speed data and communication systems. RoHS compliant and packaged in convenient trays for easy handling, it is a versatile and essential component for RF coaxial connectivity. Trust in its quality and performance for your next project.