73420-5500

Heilind Number:MOL73420-5500
Manufacturer:Molex
Manufacturer Number:73420-5500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Snap Type, Edge Mount, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5500
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Style:PCB
Part Aliases:0734205500
SKU:MOL73420-5500

Detailed Description

Introducing our high-performance SMP-MAX series, designed for seamless connectivity in RF applications. Featuring a straight orientation and through-hole mount type, these Subminiature connectors ensure reliable signal transmission at frequencies up to 6 GHz. With a 50 Ω impedance and PCB style, they are ideal for demanding industrial and communication environments. RoHS compliant and packaged in trays for convenience, these connectors are essential components for achieving optimal connectivity in RF systems. Explore our full range of RF Coaxial Connectors & Accessories to find the perfect solution for your project.