73420-5501

Heilind Number:MOL73420-5501
Manufacturer:Molex
Manufacturer Number:73420-5501
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Snap Type, Edge Mount, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5501
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Embossed Tape on Reel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205501
SKU:MOL73420-5501

Detailed Description

The SMP-MAX Subminiature Straight RF Connector is designed for high-performance connectivity in PCB applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it offers reliable signal transmission in demanding environments. This Through-Hole connector is ideal for plug mounting, ensuring secure and stable connections. Its lead-free process capability and maximum solder process temperature of 260 °C make it suitable for RoHS-compliant assembly processes. Packaged in embossed tape on a reel, it is convenient for automated production. With a durable construction and stringent quality standards, this connector is perfect for a wide range of RF coaxial applications.