73420-5660

Heilind Number:MOL73420-5660
Manufacturer:Molex
Manufacturer Number:73420-5660
Datasheet:Drawing
ECAD Model:
3D Model

Description:

50 Ohms, SMP-MAX Plug, Straight, Catchers Mitt, PCB Through Hole, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73420-5660
Series:73420 - SMP-MAX
Gender:Plug
Mount Type:Through Hole
Connector Size:Subminiature
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:SMP-MAX
Keying:No
Packaging:Tray
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:002
Style:PCB
Part Aliases:0734205660
SKU:MOL73420-5660

Detailed Description

Introducing our SMP-MAX Straight RF Coaxial Connector, designed for high-performance applications with an operating frequency of up to 6 GHz. This Subminiature connector features a Through Hole mount type, ensuring secure and reliable installation on PCBs. With a 50 Ω impedance, it guarantees optimal signal transmission efficiency. Its durable construction and lead-free process capability make it suitable for SMC and Wave soldering methods. Meeting stringent quality standards, this connector is ideal for demanding RF connectivity needs in various industries.