73632-0100

Heilind Number:MOL73632-0100
Manufacturer:Molex
Manufacturer Number:73632-0100
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughtercard Receptacle, Right-Angle, Signal Module, 72 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73632-0100
Color:Black
Series:73632 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole
Contact Material:Copper-Nickel-Tin
Pitch:2 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:12
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Part Aliases:0736320100
SKU:MOL73632-0100

Detailed Description

Enhance connectivity in your electronic devices with this HDM Board-to-Board Daughtercard Receptacle. Designed for seamless integration, this right-angle signal module features 72 circuits, ensuring efficient data transmission. Crafted from high-temperature thermoplastic in a sleek black finish, it offers durability and performance. With lead-free construction, it complies with RoHS standards, making it environmentally friendly. The through-hole termination method and copper-nickel-tin contact material guarantee secure connections. Operating at 1A and 250V, it's suitable for a wide range of applications. From its gold-plated contact mating area to its tin-plated termination, every detail is optimized for reliability. Whether you're designing a new system or upgrading an existing one, this PCB receptacle is a versatile and essential component.