| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73632-1020 |
| Color: | Black |
| Series: | 73632 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 144 |
| Number of Rows: | 6 |
| Termination Method: | Surface Mount, Through Hole |
| Contact Material: | Copper-Nickel-Tin |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 24 |
| Contact Termination Plating: | Tin, Tin-Lead |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Part Aliases: | 0736321020 |
| SKU: | MOL73632-1020 |
73632-1020
| Heilind Number: | MOL73632-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73632-1020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
HDM+ Board-to-Board Daughterboard Receptacle, Right-Angle, SMC, Shielded Signal Module, 144 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our HDM+ Board-to-Board Daughterboard Receptacle, designed for seamless integration in electronic systems. This Right-Angle SMC Shielded Signal Module boasts 144 circuits, ensuring reliable data transmission. Crafted with durable materials and featuring through-hole and surface mount termination options, it offers versatility in installation. With a 2mm pitch and 1A amperage, it meets high-performance demands while maintaining a voltage rating of 250V. Its full shield and gold plating in the contact mating area guarantee signal integrity in demanding environments. RoHS compliant and designed for longevity, this PCB receptacle is a trusted choice for critical applications in various industries.

