73643-2109

Heilind Number:MOL73643-2109
Manufacturer:Molex
Manufacturer Number:73643-2109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, End Wall Option, 72 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73643-2109
Color:Black, Natural
Series:73643 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Material Flammability Standard:94V-0
Part Aliases:0736432109
SKU:MOL73643-2109

Detailed Description

Enhance your backplane connectivity with this vertical HDM Board-to-Board Backplane Header. Featuring a press-fit design with an end wall option, this connector boasts 72 circuits for seamless data transmission. Made of durable high-temperature thermoplastic in black and natural colors, it ensures reliable performance. With a pitch of 2mm, it supports 1A amperage and 250VAC voltage, making it ideal for various applications. The gold-plated contact mating area guarantees efficient signal transfer, while its RoHS compliance reflects our commitment to environmental responsibility. Whether stackable or surface-mount compatible, this header offers versatility and reliability in PCB connectivity. Trust in its UL and CSA agency certifications for quality assurance.