73643-2209

Heilind Number:MOL73643-2209
Manufacturer:Molex
Manufacturer Number:73643-2209
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 72 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73643-2209
Color:Black, Natural
Series:73643 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Material Flammability Standard:94V-0
Part Aliases:0736432209
SKU:MOL73643-2209

Detailed Description

Discover the high-performance HDM Board-to-Board Backplane Header for seamless connectivity in your electronic systems. This vertical header, featuring a press-fit design with a closed end, boasts 72 circuits for extensive functionality. Crafted from durable materials, it ensures reliable operation with an amperage of 1A and a voltage rating of 250VAC. The 2mm pitch and through-hole termination method guarantee secure and stable connections. With gold plating in the contact mating area, it offers excellent conductivity and a mating cycle of 250. RoHS compliant and UL certified, this header meets stringent quality and safety standards, making it ideal for a wide range of applications in the electronics industry.