73643-3109

Heilind Number:MOL73643-3109
Manufacturer:Molex
Manufacturer Number:73643-3109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 144 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73643-3109
Color:Black, Natural
Series:73643 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:144
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:24
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Material Flammability Standard:94V-0
Part Aliases:0736433109
SKU:MOL73643-3109

Detailed Description

Enhance your PCB connections with our HDM Board-to-Board Backplane Header. Designed for vertical mounting via press-fit method, this header features a durable construction with 144 lead-free circuits. The black and natural color combination adds a sleek touch, while the 2mm pitch and 1A amperage ensure optimal performance. Each header boasts high temperature thermoplastic material and gold-plated contact mating area for reliable conductivity. With a mating cycle of 250 and compatibility for 1 Gb/s data rates, it's perfect for high-demand applications. Stackable and surface mount-compatible, it offers versatility in assembly. Trust in our connector for seamless board-to-board configurations in your projects.