73643-3209

Heilind Number:MOL73643-3209
Manufacturer:Molex
Manufacturer Number:73643-3209
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Closed End, 144 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73643-3209
Color:Black, Natural
Series:73643 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:144
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:250
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):1.6 mm
Number of Columns:24
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Material Flammability Standard:94V-0
Part Aliases:0736433209
SKU:MOL73643-3209

Detailed Description

Enhance your board-to-board connections with our HDM Backplane Header, designed for vertical mounting with a press-fit installation. Featuring a closed end for added security, this connector boasts 144 circuits for seamless data transmission. Crafted from high-quality materials and lead-free for eco-conscious applications, it guarantees reliable performance. With a pitch of 2mm and a current rating of 1A, it's suitable for various electronic setups. Gold-plated contact mating areas ensure optimal conductivity, while its 1Gb/s data rate capability meets high-speed requirements. RoHS compliant and UL listed, it's a trusted choice for your connectivity needs.