73644-0017

Heilind Number:MOL73644-0017
Manufacturer:Molex
Manufacturer Number:73644-0017
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position N/A, 72 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73644-0017
Color:Black, Natural
Series:73644 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze, Stainless Steel
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
PCB Thickness (Recommended):2.5 mm
Number of Columns:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Gold
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0736440017
SKU:MOL73644-0017

Detailed Description

Enhance your board-to-board connectivity with our HDM Backplane Header, designed for vertical mounting in SMC applications. Featuring press-fit termination and a total of 72 circuits in a compact 2mm pitch, this header ensures reliable power and signal transmission. Constructed with high-quality materials including phosphor bronze and gold-plated contacts, it offers superior durability and conductivity. With a wide operating temperature range of -55°C to 105°C, it's suitable for diverse environments. RoHS compliant and UL-certified, you can trust in its quality and safety. Perfect for high-speed data transmission with a data rate of 1 Gb/s, this header is a valuable component for your PCB assembly needs.