| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73644-0217 |
| Color: | Black, Natural |
| Series: | 73644 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 72 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze, Stainless Steel |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| PCB Thickness (Recommended): | 2.5 mm |
| Number of Columns: | 12 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736440217 |
| SKU: | MOL73644-0217 |
73644-0217
| Heilind Number: | MOL73644-0217 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73644-0217 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position N/A, 72 Circuits
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our HDM Backplane Header, offering vertical, SMC press-fit installation for seamless integration. With 72 circuits housed in a durable black and natural high-temperature thermoplastic casing, this connector ensures reliable performance in a wide operating temperature range. Featuring phosphor bronze and stainless steel contacts with gold plating, it guarantees efficient power transmission at 1 A and 250 VAC. The 2 mm pitch, 6-row design is stackable and surface-mount compatible, perfect for high-speed data applications with a 1 Gb/s data rate. UL and CSA certified for quality assurance, this header is a essential component for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2025 | 516838 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). No changes will be made to product as part of this change. | Download | |||
| 12/30/2023 | 514258 - Change Supplier. This notification is to inform you this is a change regarding the supplier. Please refer to the details below. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

