| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73644-2101 |
| Color: | Black, Natural |
| Series: | 73644 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 72 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze, Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .381 µm |
| PCB Thickness (Recommended): | 2.5 mm |
| Number of Columns: | 12 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736442101 |
| SKU: | MOL73644-2101 |
73644-2101
| Heilind Number: | MOL73644-2101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73644-2101 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position A, 72 Circuits, Mating Length 5.50mm
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our HDM Backplane Header, featuring a vertical SMC design for seamless integration. With 72 circuits and a 5.50mm mating length, it offers reliable performance in high-density applications. The press-fit termination method ensures secure and durable connections, while the guide post location A and polarizing key position A facilitate easy and accurate assembly. Constructed with high temperature thermoplastic and featuring gold contact plating, this header guarantees efficient signal transmission with a voltage rating of 250 VAC. Its 2mm pitch and 1Gb/s data rate make it suitable for high-speed operations, while the UL and CSA agency certifications ensure compliance with industry standards. With features like through-hole mounting, PCB retention, and stackability, this connector is a versatile solution for your connectivity needs. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your PCB connections with our HDM Backplane Header.

