73644-2105

Heilind Number:MOL73644-2105
Manufacturer:Molex
Manufacturer Number:73644-2105
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position C, 72 Circuits, Mating Length 5.50mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73644-2105
Color:Black, Natural
Series:73644 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze, Stainless Steel
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):2.5 mm
Number of Columns:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0736442105
SKU:MOL73644-2105

Detailed Description

Discover the high-performance HDM Board-to-Board Backplane Header, designed for vertical mounting in electronic systems. This SMC connector features a press-fit termination method for secure installation, with a guide post location A and polarizing key position C ensuring proper alignment. With 72 circuits and a mating length of 5.50mm, it provides reliable connectivity in demanding applications. Crafted from durable materials, including high temperature thermoplastic and featuring gold plating in the contact mating area, it offers excellent conductivity and longevity. RoHS compliant and UL certified, this connector meets stringent quality and safety standards, making it ideal for use in various electronic devices. Whether for telecommunications, industrial equipment, or computer systems, the HDM Board-to-Board Backplane Header is a versatile and dependable choice for your connectivity needs.