| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73644-3105 |
| Color: | Black, Natural |
| Series: | 73644 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 144 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze, Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .381 µm |
| PCB Thickness (Recommended): | 2.5 mm |
| Number of Columns: | 24 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736443105 |
| SKU: | MOL73644-3105 |
73644-3105
| Heilind Number: | MOL73644-3105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73644-3105 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position C, 144 Circuits, Mating Length 5.50mm
More >>Specifications
Detailed Description
Enhance your board-to-board connections with the HDM Backplane Header, designed for vertical mounting in SMC applications. This press-fit connector features 144 circuits, with a mating length of 5.50mm, ensuring secure and reliable connectivity. Constructed with high-quality materials, including phosphor bronze and stainless steel contacts, it offers durability for long-term use. The pitch of 2mm and voltage rating of 250 VAC make it suitable for various electronic systems. With gold-plated contact mating areas and tin-lead termination, it guarantees optimal signal transmission. Its vertical orientation, along with polarizing key position C, ensures proper alignment during assembly. RoHS compliant and UL certified, this connector meets stringent quality standards, making it ideal for demanding applications in the electronics industry.

