73644-7216

Heilind Number:MOL73644-7216
Manufacturer:Molex
Manufacturer Number:73644-7216
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location B, Polarizing Key Position N/A, 72 Circuits, Mating Length 6.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73644-7216
Color:Black
Series:73644 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze, Stainless Steel
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):2.5 mm
Number of Columns:24
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0736447216
SKU:MOL73644-7216

Detailed Description

Enhance your board-to-board connections with our HDM Backplane Header, designed for vertical mounting in SMC applications. Featuring a durable black housing, this connector is equipped with 72 phosphor bronze and stainless steel contacts, ensuring reliable signal transmission. With a pitch of 2mm and compliant pin termination method, it offers secure and efficient connectivity. The mating length of 6.00mm accommodates various PCB thicknesses, while the 1A amperage and 250VAC voltage rating make it suitable for diverse electronic systems. Its high-temperature thermoplastic construction and gold plating on the contact mating area guarantee long-lasting performance, even in demanding environments. Certified by LR19980 and E29179, this connector meets stringent quality standards, and its RoHS compliance underscores our commitment to sustainability. Ideal for high-speed data applications, it supports data rates up to 1Gb/s, with a mating cycle of 250. Whether you need to stack multiple boards or ensure secure retention, this HDM Backplane Header is the perfect choice for your connectivity needs.