| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73650-0081 |
| Series: | 73650 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Part Aliases: | 0736500081 |
| SKU: | MOL73650-0081 |
73650-0081
| Heilind Number: | MOL73650-0081 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73650-0081 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance HDM Double-End Midplane Pol/Gde 144Ckt connector. Designed for seamless integration, this essential component ensures efficient signal transmission between PCBs, enabling smooth operation of your devices. With a lead-free process capability and RoHS compliance, it meets stringent environmental standards while offering reliable performance. Its durable construction and compatibility with reflow soldering processes make it a versatile and long-lasting solution for your connectivity needs. Trust in the quality and functionality of this connector to optimize the functionality of your electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

