73650-0227

Heilind Number:MOL73650-0227
Manufacturer:Molex
Manufacturer Number:73650-0227
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

HDM Custom 144 Pos P/G Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73650-0227
Series:73650
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Part Aliases:0736500227
SKU:MOL73650-0227

Detailed Description

Introducing the HDM Custom 144 Pos P/G Assy, a high-performance connector meticulously designed for seamless board-to-board PCB connections. With a lead-free process capability and ROHS compliance, this assembly is not only environmentally conscious but also ensures optimal performance even under extreme conditions. Its max solder process temperature of 260°C, reflow capability, and durability withstanding up to 3 cycles at the max process temperature make it a reliable choice for your electronic projects. Perfect for backplane connections, this connector guarantees secure and efficient data transmission, meeting the highest standards of quality and functionality. Upgrade your connectivity solutions with the HDM Custom 144 Pos P/G Assy.