73651-0133

Heilind Number:MOL73651-0133
Manufacturer:Molex
Manufacturer Number:73651-0133
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Daughterboard Power Module, 2.00mm Pitch, Right-Angle, SMC, 3-Blade Module, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73651-0133
Series:73651 - HDM
Amperage:15 A
Connector Type:HDM
Number of Contacts:3
Number of Rows:3
Pitch:4 mm
Voltage:500 V
Orientation:Right Angle
Keying:No
Component Type:Power Receptacle
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Number of Contacts Loaded:3
Mating Cycles:250
PCB Locator:Yes
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:1
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0736510133
SKU:MOL73651-0133

Detailed Description

Introducing our HDM Board-to-Board Daughterboard Power Module, a high-performance solution for seamless power connectivity in your electronic systems. With a 2.00mm pitch and right-angle orientation, this SMC module features a 3-blade design for efficient power transmission across 3 circuits. Designed for reliability, it offers a maximum amperage of 15A and a voltage rating of 500V, making it ideal for demanding applications. The gold-plated contact mating area ensures optimal conductivity, while its durable construction meets stringent quality standards. Perfect for use in backplane connectors, daughtercards, and PCB configurations, this module is a versatile choice for your connectivity needs. Rest assured, it complies with industry regulations for safety and environmental responsibility. Elevate your power connections with our HDM Board-to-Board Daughterboard Power Module.