| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73656-0001 |
| Color: | Black |
| Series: | 73656 - HDM |
| Amperage: | 15 A |
| Connector Type: | HDM |
| Number of Contacts: | 3 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 2.5 mm |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736560001 |
| SKU: | MOL73656-0001 |
73656-0001
Specifications
Detailed Description
Power up your board-to-board connections with our HDM Backplane Power Module. Designed for vertical mounting, this module features a sturdy SMC construction in sleek black, housing a Power Receptacle with 3 Circuits for efficient power transfer. With a 15A amperage and 500V AC voltage rating, it ensures reliable performance in demanding environments. The 2mm pitch and Through Hole termination method with Compliant Pins offer secure connectivity, while Beryllium Copper contacts plated with gold guarantee optimal conductivity. Operating temperature ranges from -55 to 105°C, making it suitable for a variety of applications. Certified RoHS compliant, it meets high-quality standards for your peace of mind. Upgrade your backplane setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2025 | 516838 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). No changes will be made to product as part of this change. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

