| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73656-0180 |
| Color: | Black |
| Series: | 73656 - HDM |
| Amperage: | 15 A |
| Connector Type: | HDM |
| Number of Contacts: | 3 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Beryllium Copper |
| Pitch: | 2 mm |
| Voltage: | 500 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 250 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| PCB Thickness (Recommended): | 2.5 mm |
| Number of Columns: | 1 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736560180 |
| SKU: | MOL73656-0180 |
73656-0180
| Heilind Number: | MOL73656-0180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73656-0180 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
HDM Board-to-Board Backplane Power Module, Vertical, SMC, Power Receptacle, 2 Circuits, Gold (Au) 0.76µm
More >>Specifications
Detailed Description
Enhance power connectivity within your system with our HDM Board-to-Board Backplane Power Module. Designed for vertical integration, this module features a durable SMC construction and a gold-plated Power Receptacle for optimal conductivity. With 2 circuits offering a 15A capacity, it ensures reliable power distribution. The high temperature thermoplastic material and through hole termination method with compliant pins guarantee secure and stable connections. Meeting stringent industry standards, including UL and CSA certifications, this component is a dependable choice for demanding applications. Its stackable and surface mount compatible design further enhances versatility, making it a valuable asset in your PCB assembly. Elevate your power management system efficiency with this essential connector.

