73656-9998

Heilind Number:MOL73656-9998
Manufacturer:Molex
Manufacturer Number:73656-9998
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2MM HDM BP PW PF 30Au GF 3Ckt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73656-9998
Series:73656
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-0
Part Aliases:0736569998
SKU:MOL73656-9998

Detailed Description

Enhance your connectivity with our top-of-the-line Backplane Connector, designed for seamless integration in your PCB setups. This essential component ensures stable and efficient signal transmission between boards, guaranteeing optimal performance in your electronic systems. Crafted with premium materials and meeting stringent industry standards for flammability, it offers both reliability and safety. With its UL and CSA agency certifications, you can trust in its quality and compliance. Embrace the future of connectivity with this essential component for your electronic projects.