| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73670-0018 |
| Color: | Black |
| Series: | 73670 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 219 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole |
| Contact Material: | Copper-Nickel-Tin, High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 100 V AC |
| Material: | High Temperature Thermoplastic, Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 219 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin, Tin-Lead |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736700018 |
| SKU: | MOL73670-0018 |
73670-0018
| Heilind Number: | MOL73670-0018 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73670-0018 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
HDM Board-to-Board Daughtercard Receptacle, Right-Angle, Custom, One Power, One 72-Contact Signal, One 144-Contact Signal Module
More >>Specifications
Detailed Description
Discover the ultimate connectivity solution with our right-angle HDM Board-to-Board Daughtercard Receptacle. This custom receptacle features one power, one 72-contact signal, and one 144-contact signal module, ensuring seamless communication in your electronic devices. With a durable construction of polyester and high-temperature thermoplastic, it guarantees reliability even in demanding environments. The through-hole termination method and high-performance alloy contact material provide secure and efficient connections. Meeting RoHS compliance, it offers peace of mind for environmentally conscious projects. Ideal for PCB applications, this black receptacle with gold plating is designed for easy installation and long-lasting performance. Upgrade your connectivity game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

