| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73670-0260 |
| Color: | Black |
| Series: | 73670 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 1011 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper-Nickel-Tin, High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 100 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 1011 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | .889 µm |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| Number of Columns: | 24 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | 90/10 Tin Lead, Tin-Lead |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736700260 |
| SKU: | MOL73670-0260 |
73670-0260
| Heilind Number: | MOL73670-0260 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73670-0260 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
HDM Board-to-Board Daughtercard Receptacle, Right-Angle, Custom, One Power, 1 Guide Module, Six 144-Contact Signal, Two 72-Contact Signal
More >>Specifications
Detailed Description
Upgrade your HDM Board-to-Board Daughtercard Receptacle with this custom Right-Angle version, featuring one power and 1 guide module, along with six 144-Contact Signal and two 72-Contact Signal options. Its black High Temperature Thermoplastic construction ensures durability, while the Through Hole termination method with Compliant Pin contacts guarantees secure connectivity. With a 2mm pitch and high performance alloy contact material, it can handle up to 1A and 100V AC, making it ideal for high-speed data transfer applications. Gold-plated contact mating areas and RoHS compliance further enhance its reliability, while its tube packaging ensures safe handling. Perfect for demanding PCB connectivity needs, this receptacle offers stackable and surface-mount compatibility, providing versatility in board-to-board configurations.

