| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73670-0499 |
| Color: | Black |
| Series: | 73670 - HDM |
| Amperage: | 1 A |
| Connector Type: | HDM |
| Number of Contacts: | 2 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2 mm |
| Voltage: | 100 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 1 Gb/s |
| Tail Length: | 3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| Number of Columns: | 1 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0736700499 |
| SKU: | MOL73670-0499 |
73670-0499
| Heilind Number: | MOL73670-0499 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73670-0499 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our HDM Board-to-Board Daughtercard Receptacle. This custom receptacle, designed for right-angle installation, features six rows of two contacts each, including a dedicated power module. Crafted from durable high-temperature thermoplastic in sleek black, it guarantees reliable performance even in demanding environments. With a pitch of 2mm and a 1A amperage rating, it supports high-speed data transmission up to 1Gb/s and can handle voltages of up to 100V AC. Gold-plated contact mating areas ensure optimal signal integrity, while through-hole termination and stackable, surface-mount compatible design offer versatile installation options. RoHS compliant and certified by leading agencies for quality and safety, this daughtercard receptacle is a must-have component for your PCB assemblies.

