| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73769-0109 |
| Series: | 73769 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0737690109 |
| SKU: | MOL73769-0109 |
73769-0109
| Heilind Number: | MOL73769-0109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 73769-0109 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-density backplane connections with the HDM BP Stacking Module. Designed for seamless integration in demanding environments, this open-end 72-circuit connector ensures reliable performance. Crafted with precision and quality in mind, it offers a secure and efficient solution for your PCB connectivity needs. With RoHS compliance and UL and CSA agency certifications, you can trust in its safety and reliability. Elevate your system with this essential component, perfect for applications in telecommunications, data centers, and beyond.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2025 | 516838 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). No changes will be made to product as part of this change. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

