73770-0109

Heilind Number:MOL73770-0109
Manufacturer:Molex
Manufacturer Number:73770-0109
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HDM Board-to-Board Stacking Header, High Rise Vertical, SMC, Closed End Option, 72 Circuits, Stack Height 15.05mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73770-0109
Color:Black
Series:73770 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:72
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.381 µm
PCB Thickness (Recommended):1.4 mm
Number of Columns:12
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0737700109
SKU:MOL73770-0109

Detailed Description

Enhance your board-to-board connections with our HDM Stacking Header, featuring a high-rise vertical design with a closed end option. Crafted for superior performance, this header boasts 72 circuits and a stack height of 15.05mm, ensuring seamless connectivity in your electronic systems. With a pitch of 2mm, it offers reliable power transfer at up to 250VAC and 1A. The through-hole termination method with compliant pins guarantees secure attachment to your PCB, while the phosphor bronze contact material and gold plating in the mating area ensure durability and efficient signal transmission. This black header, made of high-temperature thermoplastic, is suitable for a wide range of applications. RoHS compliant and UL/CSA certified, it meets stringent quality standards for your peace of mind. Perfect for mezzanine and backplane configurations, this HDM Stacking Header is the ideal choice for your connectivity needs.